Phoenix Contact DMCV Series Straight Surface PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 330 units)*

$2,161.60

(exc. GST)

$2,377.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,161.60$6.55

*price indicative

RS Stock No.:
557-611
Mfr. Part No.:
1845218
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Current

6A

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

12

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 0.5

Mount Type

Surface

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised, VDE report with production monitoring

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact high-quality PCB header, part of the DMCV 0.5/-G1-SMD series, is meticulously designed for seamless integration into electronic applications. It caters to precise connectivity needs with its compact and efficient profile, making it ideal for spaces with stringent size constraints. Featuring superior gold-plated contacts, this product guarantees stable transfer quality over extended periods, ensuring reliability in diverse operational conditions. The smart vertical design facilitates multi-row arrangements on the PCB, enhancing versatility in various electronic designs. This PCB header not only meets robust electrical specifications but also aligns with the latest industry standards for safety and environmental compliance, making it a trustworthy choice for professionals seeking durability and performance.

Compact design maximises space efficiency

Gold-plated contacts provide long-term stability

Designed for seamless SMT process integration

Supports multi-row arrangements for enhanced connectivity

Meets stringent industry standards for safety

Resistant to environmental challenges with robust material compliance

SMD soldering mount type simplifies assembly

Classified moisture-sensitive level for reliable handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy