Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 28 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 521-397
- Mfr. Part No.:
- 1874852
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,259.24
(exc. GST)
$1,385.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,259.24 | $25.185 |
*price indicative
- RS Stock No.:
- 521-397
- Mfr. Part No.:
- 1874852
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMCV | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 28 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMCV | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 28 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DMCV 1.5/14-G1-3.5 P26THR is a compact PCB header designed for seamless integration into automated production processes. Engineered for versatility, this product facilitates multi-row arrangements, making it ideal for space-constrained applications. Its robust construction ensures reliable performance, while the vertical connection approach enhances connectivity options. This header is compatible with the SMT soldering process, assuring high assembly quality and efficiency. With meticulous attention to detail, it caters to diverse operational environments, providing peace of mind for engineers and designers alike. The DMCV series stands as a testament to precision and innovation in electrical components.
Designed for easy integration into automated soldering systems
Compact size optimises layout in limited spaces on PCBs
Vertical alignment supports multi-row configurations
Constructed to withstand extensive wear and tear
Free of hazardous materials, complying with environmental regulations
Exceptional contact surface ensures low resistance and high reliability
Offers various insulation and surge voltage ratings for safety
Related links
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
