EAO Bi-Colour LED, Green, Yellow Panel Mount Indicator 17-12 Series, 8, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-807
- Mfr. Part No.:
- 17-120356
- Brand:
- EAO
Subtotal (1 unit)*
$24.24
(exc. GST)
$26.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.24 |
*price indicative
- RS Stock No.:
- 442-807
- Mfr. Part No.:
- 17-120356
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green, Yellow | |
| Maximum Forward Current | 22mA | |
| Sub Type | Bi-Colour LED | |
| Terminal Type | Plug-In | |
| LED Colour | Green, Yellow | |
| IP Rating | IP65, IP40 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 8 | |
| LED Orientation | Domed | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 41mm | |
| Standards/Approvals | RoHS, UL 2011 / 65 / EC (RoHS), IEC 60529, 2014 / 35 / EU (230 VAC), REACH | |
| Series | 17-12 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green, Yellow | ||
Maximum Forward Current 22mA | ||
Sub Type Bi-Colour LED | ||
Terminal Type Plug-In | ||
LED Colour Green, Yellow | ||
IP Rating IP65, IP40 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 8 | ||
LED Orientation Domed | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Length 41mm | ||
Standards/Approvals RoHS, UL 2011 / 65 / EC (RoHS), IEC 60529, 2014 / 35 / EU (230 VAC), REACH | ||
Series 17-12 | ||
The EAO Indicator stands out with its compact design featuring a 9.5 mm round front that effortlessly integrates into various panel applications. Designed for exceptional visibility, it provides dual illumination in vibrant yellow and green colours, making it an ideal choice for signalling needs in both industrial and commercial environments. This product combines functionality with robustness, ensuring reliable performance in demanding conditions. With a mounting cut-out of 8 mm, it is engineered for panel mounting, easily fitting into diverse setups. The meticulously crafted reflector, made of polished chromium-plated metal, enhances the projection of light, delivering clear visual cues.
Compact 9.5 mm round design fits seamlessly into panels
Dual illumination in yellow and green for enhanced visibility
Robust polished chromium-plated reflector for superior brightness
Efficient operation at 24 V DC with minimal current usage
IP65 rating ensures durability against dust and moisture
Plug-in terminals for quick and convenient installation
Designed for easy panel mounting with a standard cut-out
Lightweight construction allows for versatile applications
Related links
- EAO 17-12 Series Indicator Red Panel Mount Indicator IP65 8
- EAO 17-13 Series Bi-Colour LED Red Panel Mount Indicator IP40 8
- EAO 17-12 Series Indicator Yellow Panel Mount Indicator IP40 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-09 Series Indicator Plug-In Termination 24V 9 mA IP40, 8
- EAO 17-01 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-09 Series Indicator Plug-In Termination 24V 9 mA IP40, 8
