EAO LED, Yellow Panel Mount Indicator 17-01 Series, 8, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 443-459
- Mfr. Part No.:
- 17-010352
- Brand:
- EAO
Subtotal (1 unit)*
$13.74
(exc. GST)
$15.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.74 |
*price indicative
- RS Stock No.:
- 443-459
- Mfr. Part No.:
- 17-010352
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Yellow | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Minimum Supply Voltage | 24V | |
| LED Orientation | Flat Top Led | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 8mcd | |
| Standards/Approvals | 2014/35/EU, REACH, UL 2011/65/EC(RoHS), RoHS | |
| Length | 41mm | |
| Series | 17-01 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Yellow | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Yellow | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Minimum Supply Voltage 24V | ||
LED Orientation Flat Top Led | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 8mcd | ||
Standards/Approvals 2014/35/EU, REACH, UL 2011/65/EC(RoHS), RoHS | ||
Length 41mm | ||
Series 17-01 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator exemplifies innovation and practicality, combining robust construction with aesthetic appeal. Designed for versatile applications, it features a round shape with a front dimension of 9.5 mm, making it an unobtrusive yet effective presence in any setting. Its polished chromium-plated metal reflector ensures that the LED illumination is striking and vivid, with a vivid yellow colour that is both eye-catching and efficient. Suitable for panel mounting, the indicator can easily integrate into various interfaces while maintaining an IP65 rating for exceptional protection. With its embedded technical features catering to different environmental conditions, this indicator doesn't just illuminate—it's engineered to last. Whether in harsh industrial spaces or more controlled environments, its operational integrity remains superior, proving that functionality and design can indeed coexist harmoniously.
Round form ensures visual appeal and easy integration into designs
Plug-in terminal provides simple connectivity and installation
IP65 rating offers outstanding protection against dust and water ingress
Capable of operating across a wide temperature range for versatile applications
Low operating current maximises energy efficiency without compromising visibility
Durable materials ensure a long lifespan, reducing the need for frequent replacements
Complies with stringent industry standards for safety and reliability
Related links
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-09 Series Indicator Plug-In Termination 24V 9 mA IP40, 8
- EAO 17-01 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
- EAO 17-01 Series Indicator Plug-In Termination 24V ac 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
