EAO LED, Yellow Panel Mount Indicator 17-04 Series, 8, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-504
- Mfr. Part No.:
- 17-041352
- Brand:
- EAO
Subtotal (1 unit)*
$14.63
(exc. GST)
$16.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.63 |
*price indicative
- RS Stock No.:
- 442-504
- Mfr. Part No.:
- 17-041352
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Yellow | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 8 | |
| LED Orientation | Domed | |
| Minimum Supply Voltage | 24V ac | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 32mcd | |
| Length | 41mm | |
| Standards/Approvals | UL 2011 / 65 / EC (RoHS), REACH, IEC 60529, RoHS, 2014 / 35 / EU (230 VAC) | |
| Series | 17-04 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Yellow | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 8 | ||
LED Orientation Domed | ||
Minimum Supply Voltage 24V ac | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 32mcd | ||
Length 41mm | ||
Standards/Approvals UL 2011 / 65 / EC (RoHS), REACH, IEC 60529, RoHS, 2014 / 35 / EU (230 VAC) | ||
Series 17-04 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CZ
The EAO Indicator is a meticulously designed front illumination solution, perfect for panel mounting in various applications. Its dimensions of 9.5 mm with a raised design ensure clear visibility and seamless integration in your operational environment. The robust metal reflector, finished in black chromium, provides a professional aesthetic while offering resilience against environmental factors. With illumination in vibrant yellow, it effectively signals operation status, catering to a wide range of industrial needs. This product combines mechanical reliability with electrical efficiency, guaranteeing performance even under demanding conditions. It is not just an indicator; it is a solution that combines functionality with style, ideal for safety and user interface enhancement.
Features a sturdy black chromium-plated metal reflector for enhanced durability
Raised design facilitates easy installation and strong visibility
Illuminates in yellow, providing a clear operational signal
Protected with IP40 and IP65 ratings, ensuring reliability in various environments
Designed for panel mounting with a convenient Ø 8 mm cut-out
Low operating voltage of 24 V AC for energy-efficient performance
Exceptional luminous intensity optimises visibility in varied lighting conditions
Plug-in terminal type streamlines connections for quick installation
Related links
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-01 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-09 Series Indicator Plug-In Termination 24V 9 mA IP40, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
