EAO LED, Green Panel Mount Indicator 17-09 Series, 8, Plug-In Termination, IP65, IP40 24V

Subtotal (1 unit)*

$47.80

(exc. GST)

$52.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.80

*price indicative

RS Stock No.:
442-532
Mfr. Part No.:
17-090355
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Green

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

9mA

Sub Type

LED

LED Colour

Green

Terminal Type

Plug-In

IP Rating

IP65, IP40

Mount Hole Size

8

Minimum Supply Voltage

17V

Maximum Supply Voltage

24V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

1300mcd

Standards/Approvals

IEC 60529, 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS)

Length

41mm

Series

17-09

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CZ
The EAO Indicator features a compact design and a polished metal reflector, ensuring high visibility across various environments. With its robust mounting type for panel installation, it integrates seamlessly into diverse applications. The illumination emitted is a striking green, making it an ideal choice for operators requiring clear indications in dimly lit settings. Designed for durability, it meets stringent IP ratings, ensuring reliable performance in challenging conditions. This product is particularly beneficial for users seeking a blend of aesthetics and functionality, as it combines modern design with operational efficiency, catering to both technical specifications and user-friendly installation requirements.

Employs a sleek round form with a front dimension of Ø 9.5 mm for a minimalist aesthetic

Uses a single-LED illumination system for energy-efficient lighting

Employs plug-in terminals for easy and straightforward connectivity

Constructed with a polished chromium-plated reflector, enhancing luminosity

Rated for an operating voltage of 24 / 17 V AC/DC, suitable for various electrical systems

Designed to withstand operational temperatures ranging from –20 °C to +60 °C, ensuring reliability

Meets both RoHS and REACH compliance for environmentally responsible usage

Offers IP40 protection and IP65 when used with supplied gasket, affirming its robustness against environmental factors

Undergoes certification by UL, validating its safety for user applications

Includes a comprehensive range of attributes for optimal performance and adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy