EAO LED, Green, Red Panel Mount Indicator 17-12 Series, 8, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-535
- Mfr. Part No.:
- 17-120354
- Brand:
- EAO
Subtotal (1 unit)*
$18.95
(exc. GST)
$20.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.95 |
*price indicative
- RS Stock No.:
- 442-535
- Mfr. Part No.:
- 17-120354
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red, Green | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 22mA | |
| Sub Type | LED | |
| LED Colour | Green, Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 8 | |
| LED Orientation | Domed | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | REACH, IEC 60529, RoHS, UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC) | |
| Length | 41mm | |
| Series | 17-12 | |
| Lens Finish | Domed | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red, Green | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 22mA | ||
Sub Type LED | ||
LED Colour Green, Red | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 8 | ||
LED Orientation Domed | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals REACH, IEC 60529, RoHS, UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC) | ||
Length 41mm | ||
Series 17-12 | ||
Lens Finish Domed | ||
- COO (Country of Origin):
- CN
The EAO Indicator is a meticulously crafted solution for visual signalling, designed to excel in various applications. It features a raised design and a rounded front dimension of 9.5 mm, ensuring a sleek and modern aesthetic. The polished chromium-plated metal reflector enhances visibility, while the bi-colour LED illumination offers versatility with red and green options. This product is built to withstand the rigours of various environments, with robust IP protection ratings for both front and back. Whether its panel mounting or arduous outdoor conditions, this indicator promises reliability and performance. With an impressive operational temperature range and compliance with key standards, it is the ideal choice for any application requiring a reliable, eye-catching signalling solution.
Bi-colour illumination provides enhanced visual indications
Robust construction ensures longevity in various settings
Designed for ease of panel mounting, simplifying installation
IP67 rated for excellent protection against dust and moisture
Operating voltage of 24 V DC guarantees compatibility with common electrical systems
Lightweight design facilitates easy integration into compact assemblies
Tightening torque specifications ensure secure mounting without risk of over-tightening
Related links
- EAO 17-12 Series Bi-Colour LED Yellow Panel Mount Indicator IP65 8
- EAO 17-09 Series Indicator Plug-In Termination 24V 9 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-12 Series Indicator Yellow Panel Mount Indicator IP40 8
- EAO 17-08 Series Indicator Plug-In Termination 24V ac/dc 17 A IP40, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
