EAO LED, Red, Yellow Panel Mount Indicator 17-12 Series, 8, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 442-806
- Mfr. Part No.:
- 17-120355
- Brand:
- EAO
Subtotal (1 unit)*
$22.29
(exc. GST)
$24.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.29 |
*price indicative
- RS Stock No.:
- 442-806
- Mfr. Part No.:
- 17-120355
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow, Red | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 22mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Red, Yellow | |
| IP Rating | IP40, IP65 | |
| LED Orientation | Domed | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | IEC 60529, REACH, UL 2011 / 65 / EC (RoHS), RoHS, 2014 / 35 / EU (230 VAC) | |
| Length | 41mm | |
| Series | 17-12 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow, Red | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 22mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Red, Yellow | ||
IP Rating IP40, IP65 | ||
LED Orientation Domed | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals IEC 60529, REACH, UL 2011 / 65 / EC (RoHS), RoHS, 2014 / 35 / EU (230 VAC) | ||
Length 41mm | ||
Series 17-12 | ||
Lens Finish Polished Chromium Plated | ||
The EAO Indicator is a premium solution designed for versatility in panel mounting applications. Its striking round form and polished chromium-plated metal reflector ensures a visually appealing presence, while delivering reliable illumination in vibrant red and yellow tones. Ideal for both industrial and commercial settings, this indicators robust design enables it to withstand varying environmental conditions, thanks to its IP65 rated front side, making it suitable for outdoor as well as indoor usage. Enhanced with a bi-colour LED, this product not only stands out aesthetically but also provides dual functionality, signifying different operational states with ease. This indicator is crafted to align with strict safety and compliance standards, ensuring peace of mind for users in critical applications.
Durable construction with a polished metal finish enhances aesthetics and longevity
Bi-colour LED enhances functionality, allowing for clear indication of operational status
Raised design ensures easy visibility from multiple angles
IP65 rating guarantees protection against dust and water ingress
Designed for panel mounting provides straightforward installation options
Plug-in terminal simplifies wiring, facilitating a hassle-free setup
Wide operating temperature range makes it adaptable to various environments
Compact dimensions allow for space-saving arrangements in control panels
Conforms to rigorous certifications for quality assurance and reliability
Related links
- EAO 17-12 Series Indicator Red Panel Mount Indicator IP65 8
- EAO 17-13 Series Bi-Colour LED Red Panel Mount Indicator IP40 8
- EAO 17-12 Series Bi-Colour LED Yellow Panel Mount Indicator IP65 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-51 Series Indicator Plug-In Termination 230V ac 3 mA IP65, 8
