EAO LED, Yellow Panel Mount Indicator 17-09 Series, 8, Plug-In Termination, IP65, IP40 24V

Subtotal (1 unit)*

$27.87

(exc. GST)

$30.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.87

*price indicative

RS Stock No.:
442-531
Mfr. Part No.:
17-090352
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Yellow

Number of LEDs

1

Maximum Forward Current

9mA

Sub Type

LED

LED Colour

Yellow

Terminal Type

Plug-In

IP Rating

IP65, IP40

Mount Hole Size

8

Minimum Supply Voltage

17V

Maximum Supply Voltage

24V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

1100mcd

Standards/Approvals

RoHS, IEC 60529, 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), REACH

Length

41mm

Series

17-09

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CN
The EAO Indicator is a robust and reliable lighting solution designed for effective visual communication in a variety of applications. This round indicator features a sleek and modern design with a front dimension of 9.5 mm, making it a perfect fit for panel mounting. Crafted from polished chromium-plated metal, the reflector not only enhances the aesthetic appeal but also ensures excellent illumination with a vibrant yellow light. With its durable construction, the Indicator is rated IP40 for front side use and IP65 for overall protection against dust and water, ensuring dependable performance in demanding environments. Its ability to operate between -20 °C and +60 °C further showcases its versatility, making it suitable for both indoor and outdoor usage.

Features a raised design for easy visibility

Illumination in yellow colour enhances recognisability

Plug-in terminal simplifies the wiring process

Weighting only 0.005 kg, it is lightweight for easy integration

Polished chromium-plated reflector adds a modern touch

Compatible with a variety of operational voltages

The design includes a tight-sealing gasket for enhanced protection

Offers sunlight visibility, ideal for outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy