EAO LED, Yellow Panel Mount Indicator 17-05 Series, 8, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-509
- Mfr. Part No.:
- 17-050352
- Brand:
- EAO
Subtotal (1 unit)*
$13.64
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.64 |
*price indicative
- RS Stock No.:
- 442-509
- Mfr. Part No.:
- 17-050352
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Yellow | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| LED Orientation | Domed | |
| Mount Hole Size | 8 | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 32mcd | |
| Standards/Approvals | 2014/35/EU (230 VAC), IEC 60529, UL, REACH, 2011/65/EC (RoHS), RoHS | |
| Length | 41mm | |
| Series | 17-05 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Yellow | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Yellow | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
LED Orientation Domed | ||
Mount Hole Size 8 | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 32mcd | ||
Standards/Approvals 2014/35/EU (230 VAC), IEC 60529, UL, REACH, 2011/65/EC (RoHS), RoHS | ||
Length 41mm | ||
Series 17-05 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CZ
The EAO Indicator is designed for precision and durability, offering an exceptional performance in both aesthetic and functional aspects. With a sleek round front design of 9.5 mm, it integrates seamlessly into various panel mountings. The polished chromium-plated metal reflector not only enhances its visual appeal but also optimises illumination, emitting a vibrant yellow light that is both attention-grabbing and easy on the eyes. Engineered to withstand a range of environmental conditions, this product features an IP65 protection rating, making it suitable for outdoor applications. It is perfect for installation in settings that require reliable performance, ensuring that the indicator remains visible regardless of external elements. Whether in industrial machinery or control panels, this indicator combines advanced electrical characteristics with robust mechanical design to deliver superb reliability and effortless integration.
Raised design allows for easy visibility and interaction
Crafted with a metal body for increased durability
Optimum illumination with a single-LED system
Plug-in terminal facilitates straightforward installation
Rated for a wide range of operating temperatures
IP67 compliant for superior environmental protection
Lightweight design ensures minimal impact during installation
Compatible with RoHS and REACH standards for enhanced safety
Features a low tightening torque for secure mounting
Related links
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 20 mA IP40, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-01 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-09 Series Indicator Plug-In Termination 24V 9 mA IP40, 8
- EAO 17-05 Series Plug-In Termination 24V IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
