EAO LED, Green Panel Mount Indicator 17-05 Series, 8, Plug-In Termination, IP65, IP40 24V ac
- RS Stock No.:
- 442-513
- Mfr. Part No.:
- 17-050361
- Brand:
- EAO
Subtotal (1 unit)*
$13.48
(exc. GST)
$14.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.48 |
*price indicative
- RS Stock No.:
- 442-513
- Mfr. Part No.:
- 17-050361
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V ac | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 30mcd | |
| Length | 41mm | |
| Standards/Approvals | 2014 / 35 / EU (230 VAC), IEC 60529, UL 2011 / 65 / EC (RoHS) | |
| Series | 17-05 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V ac | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 30mcd | ||
Length 41mm | ||
Standards/Approvals 2014 / 35 / EU (230 VAC), IEC 60529, UL 2011 / 65 / EC (RoHS) | ||
Series 17-05 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is designed for effective visibility and reliable performance in various applications. With a sleek round form factor and a polished chromium-plated metal reflector, it exudes a sophisticated aesthetic. The front diameter of 9.5 mm makes it an unobtrusive yet impactful addition to your panel mount setup. Built to withstand environmental challenges, it features IP40 and IP65 protection ratings. The indicator emits a vibrant green light, powered by a single LED, making it instantly noticeable in any setting. Its robust construction ensures durability, while ease of installation is enhanced by the plug-in terminal design. This indicator is perfect for both functional and decorative purposes, combining practicality with elegance.
The round design seamlessly integrates into various panel styles
Polished chrome reflector enhances visibility and aesthetic appeal
Green illumination colour ensures easy recognition and signalling
Designed for panel mounting, simplifying installation processes
IP protection ratings provide assurance against dust and water ingress
Plug-in terminals facilitate quick and secure connections
Durable construction withstands a range of environmental conditions
Lightweight at just 0.005 kg for effortless handling and installation
RoHS and REACH compliance ensure adherence to environmental standards
Related links
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 19 mA IP65, 8
- EAO 17-09 Series Indicator Plug-In Termination 24V 9 mA IP40, 8
- EAO 17-05 Series Plug-In Termination 24V IP40, 8
- EAO 17-12 Series Indicator Red Panel Mount Indicator IP65 8
- EAO 17-08 Series Indicator Plug-In Termination 24V ac/dc 17 A IP40, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
