EAO LED, Blue Panel Mount LED Indicator 17-05 Series, 8, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-510
- Mfr. Part No.:
- 17-050357
- Brand:
- EAO
Subtotal (1 unit)*
$23.12
(exc. GST)
$25.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.12 |
*price indicative
- RS Stock No.:
- 442-510
- Mfr. Part No.:
- 17-050357
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Product Type | Panel Mount LED Indicator | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Blue | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 17-05 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Product Type Panel Mount LED Indicator | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Blue | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 17-05 | ||
- COO (Country of Origin):
- CH
The EAO Indicator Light features a round front design with diameter of 9.5 mm and a bright chrome-plated metal reflector inside. It is designed for panel mounting with an installation opening of Ø 8 mm and has a sleek, sublime appearance. The lens is round, and the lamp emits a blue light. Electrically, it operates at 24VDC ±10% with an operating current of 20 mA ±15%, delivering a light intensity of 60 mcd. The polarity includes an anode (+) with a brass flat plug and a cathode (–) with a tinned flat plug. It connects via a 2.8 x 0.8 mm plug-in connector, with a maximum fastening nut torque of 0.2 Nm. The total weight is just 0.005 kg.
IP65 rated front
REACH compliant
RoHS compliant
Related links
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 19 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac/dc 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
