EAO LED, Green Panel Mount Indicator 17-08 Series, 8, Plug-In Termination, IP65, IP40 24V ac/dc
- RS Stock No.:
- 442-525
- Mfr. Part No.:
- 17-080355
- Brand:
- EAO
Subtotal (1 unit)*
$38.96
(exc. GST)
$42.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.96 |
*price indicative
- RS Stock No.:
- 442-525
- Mfr. Part No.:
- 17-080355
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 17A | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 8 | |
| LED Orientation | Domed | |
| Maximum Supply Voltage | 24V ac/dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1300mcd | |
| Standards/Approvals | UL, REACH, RoHS | |
| Length | 41mm | |
| Series | 17-08 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 17A | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 8 | ||
LED Orientation Domed | ||
Maximum Supply Voltage 24V ac/dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1300mcd | ||
Standards/Approvals UL, REACH, RoHS | ||
Length 41mm | ||
Series 17-08 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is a versatile and reliable solution for various panel mounting applications. This round, polished chrome-plated unit not only ensures visibility with its vibrant green illumination but also offers a sleek aesthetic that fits seamlessly into modern designs. Its carefully engineered features provide ease of installation and operation, making it ideal for environments ranging from industrial settings to everyday consumer use. With an operating temperature range from -20 °C to +60 °C and robust IP65 rating, this indicator is built to withstand challenging conditions while maintaining optimal performance. The compact 9.5 mm diameter and plug-in terminal design enhance convenience, ensuring this indicator stands out as an effective choice for your signalling needs.
Compact design allows for discreet installation in tight spaces
Polished chrome finish enhances aesthetic appeal and durability
Green illumination colour offers clear visibility, even in bright conditions
Compatible with both AC and DC supply ensures versatile application
Sealed construction boosts resistance to water and dust ingress
Plug-in terminal simplifies wiring and reduces installation time
UL approved for added assurance of safety and compliance
Chemically resistant plastic construction enhances durability in diverse environments
Optimised for sunshine visibility makes it suitable for outdoor use
Related links
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V ac/dc IP65, 8
- EAO 17-09 Series Indicator Plug-In Termination 24V 9 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-12 Series Indicator Red Panel Mount Indicator IP65 8
