EAO LED, Green Panel Mount Indicator 17-05 Series, 8, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 442-507
- Mfr. Part No.:
- 17-050351
- Brand:
- EAO
Subtotal (1 unit)*
$11.56
(exc. GST)
$12.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.56 |
*price indicative
- RS Stock No.:
- 442-507
- Mfr. Part No.:
- 17-050351
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 19mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Green | |
| IP Rating | IP40, IP65 | |
| LED Orientation | Domed | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 32mcd | |
| Standards/Approvals | IEC 60529, UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC) | |
| Length | 41mm | |
| Series | 17-05 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
Number of LEDs 1 | ||
Maximum Forward Current 19mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Green | ||
IP Rating IP40, IP65 | ||
LED Orientation Domed | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 32mcd | ||
Standards/Approvals IEC 60529, UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC) | ||
Length 41mm | ||
Series 17-05 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CZ
The EAO Indicator is a remarkable component designed for versatility in various applications. This circular, green illuminated indicator is engineered to provide clear visibility while ensuring reliable performance under diverse conditions. Featuring a raised design and a polished chromium-plated metal reflector, it not only boasts aesthetic appeal but is also highly functional. With a compact front diameter of 9.5 mm, it is perfectly suited for panel mounting, making installation straightforward and efficient. This product is designed to withstand tough environments, with robust ingress protection ratings of IP40 and IP65 for different facets, allowing it to thrive in both indoor and outdoor settings. Additionally, its reliable electrical characteristics, including a wide operating temperature range and compliance with stringent regulations, make it a preferred choice for professionals seeking durability and reliability.
Raised design enhances visibility and ease of use
Polished metal reflector provides an elegant finish and superior light diffusion
Compatible with standard panel cut-outs for streamlined installation
Offers a wide operating temperature range for versatile application
Sealed to IP67 with the included gasket for excellent environmental protection
Plug-in terminals simplify electrical connections and servicing
Conforms to essential regulatory standards for peace of mind
Trades on a high luminous intensity for clear operational indicators
Related links
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac/dc 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 20 mA IP40, 8
