EAO LED, Green Panel Mount Indicator 17-51 Series, 8, Plug-In Termination, IP40, IP65 230V ac

Subtotal (1 unit)*

$23.77

(exc. GST)

$26.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.77

*price indicative

RS Stock No.:
442-153
Mfr. Part No.:
17-510431
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Red

Number of LEDs

1

Maximum Forward Current

3mA

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Green

IP Rating

IP40, IP65

LED Orientation

Domed

Mount Hole Size

8

Maximum Supply Voltage

230V ac

Input Voltage Type

AC

Multicolour/Single Colour

Single Colour

Luminous Intensity

5mcd

Standards/Approvals

RoHS, 2014 / 35 / EU, IEC 60529, REACH, UL 2011 / 65 / EC (RoHS)

Length

49mm

Series

17-51

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator is designed to deliver exceptional performance and reliability in a compact round form. Featuring a front dimension of 9.5 mm, it boasts a polished chromium-plated metal reflector which enhances its visual appeal while providing efficient illumination. Optimised for panel mounting, this raised design facilitates straightforward installation while ensuring a secure fit within your application. Operating at a voltage of 230 V AC, this indicator operates seamlessly with a current of 3 mA, ensuring a balanced performance across a variety of environments. Compact yet robust, it has an impressive ingress protection rating that guarantees durability and resilience against various external conditions. Coupled with a temperature tolerance of -20 °C to +60 °C, this indicator is set to perform consistently, making it an excellent choice for both indoor and outdoor applications.

Round design offers a sleek and modern aesthetic

Illuminated in vibrant green for clear visibility

IP40 and IP65 ratings ensure protection from dust and water

Quick and easy installation with panel mounting capability

Operates effectively within a wide temperature range

Lightweight construction enhances ease of handling and installation

Brass terminal connectors ensure reliable electrical connectivity

RoHS and REACH compliant for environmentally conscious use

Designed with a terminal protection tube for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy