EAO LED, Green Panel Mount Indicator 17-01 Series, 8, Plug-In Termination, IP40, IP65 24V ac
- RS Stock No.:
- 443-458
- Mfr. Part No.:
- 17-010351
- Brand:
- EAO
Subtotal (1 unit)*
$13.74
(exc. GST)
$15.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.74 |
*price indicative
- RS Stock No.:
- 443-458
- Mfr. Part No.:
- 17-010351
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Green | |
| IP Rating | IP40, IP65 | |
| Minimum Supply Voltage | 24V | |
| LED Orientation | Flat Top Led | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V ac | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 8mcd | |
| Standards/Approvals | 2014 / 35 / EU (230 VAC), REACH, UL 2011 / 65 / EC (RoHS), IEC 60529, RoHS | |
| Length | 34mm | |
| Series | 17-01 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Green | ||
IP Rating IP40, IP65 | ||
Minimum Supply Voltage 24V | ||
LED Orientation Flat Top Led | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V ac | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 8mcd | ||
Standards/Approvals 2014 / 35 / EU (230 VAC), REACH, UL 2011 / 65 / EC (RoHS), IEC 60529, RoHS | ||
Length 34mm | ||
Series 17-01 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CN
The EAO Indicator is a premium solution for visual signalling in various applications. Designed with a sleek round form, this indicator not only boasts aesthetic appeal but also functionality with its polished chromium-plated reflector that enhances illumination visibility. The raised design and compact dimensions make it ideal for panel mounting, seamlessly fitting into spaces where reliable indicators are essential. With a robust build, its suitable for both indoor and outdoor use, ensuring consistent performance under a range of environmental conditions, including challenging temperature variations. This product not only meets but exceeds quality standards, achieving IP40 and IP65 ratings for protection against dust and water, making it a dependable choice for any application requiring clarity in indicating status. Ideal for modern installations, it also comes with straightforward mounting instructions for quick and easy setup.
Equipped with a polished metal reflector for improved visibility
Panel mounting design allows for versatile installation options
Operates efficiently within a broad temperature range
IP65 rating ensures resistance against moisture and dust ingress
Enhances safety through clear visual indication with a single LED illumination
Lightweight construction facilitates easy handling and mounting
Features brass connectors for reliable electrical performance
Meets international standards for quality assurance
Compliant with RoHS and REACH regulations for environmental responsibility
Related links
- EAO 17-01 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-01 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 19 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-51 Series Indicator Plug-In Termination 230V ac 3 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
