EAO LED, Red Panel Mount Indicator 17-50 Series, 8, Plug-In Termination, IP40, IP65 230V ac

Subtotal (1 unit)*

$23.53

(exc. GST)

$25.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.53

*price indicative

RS Stock No.:
442-689
Distrelec Article No.:
110-36-096
Mfr. Part No.:
17-500430
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Black

Number of LEDs

1

Maximum Forward Current

3mA

Sub Type

LED

LED Colour

Red

Terminal Type

Plug-In

IP Rating

IP40, IP65

Mount Hole Size

8

Maximum Supply Voltage

230V ac

Input Voltage Type

AC

Multicolour/Single Colour

Single Colour

Luminous Intensity

22mcd

Standards/Approvals

2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), IEC 60529, RoHS, REACH

Length

58mm

Series

17-50

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator serves as a versatile and functional component, designed to enhance any control panel. With a diameter of 9.5 mm, its polished chromium-plated metal reflector lends a touch of sophistication while ensuring optimal visibility. The raised design allows for easy mounting in panel setups, providing both aesthetic appeal and practicality. Ideal for environments requiring robust performance, this product has IP40 and IP65 ratings for its front, ensuring protection against dust and water ingress. Operating reliably at 230 V AC ±10 %, it is perfect for various applications, from industrial settings to consumer electronics. The straightforward installation via a plug-in terminal allows for quick replacements, making it a favourite among professionals. Lastly, its compliance with international standards signifies its quality and reliability, making this indicator a smart choice for those requiring illumination that is both functional and stylish.

Designed for quick panel mounting, enhancing installation efficiency

Robust metal reflector technology for improved luminosity and durability

Dual IP protection ratings ensure versatile use in different environments

Low power consumption with just 3 mA current for energy efficiency

Plug-in terminals simplify connections and maintenance

Resistant to temperature variations, making it suitable for diverse conditions

UL approved for superior safety standards across applications

Chemical resistance of the plastic casing ensures durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy