EAO LED, Red Panel Mount Indicator 17-51 Series, 8, Plug-In Termination, IP40, IP65 230V ac
- RS Stock No.:
- 442-691
- Mfr. Part No.:
- 17-510430
- Brand:
- EAO
Subtotal (1 unit)*
$24.24
(exc. GST)
$26.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.24 |
*price indicative
- RS Stock No.:
- 442-691
- Mfr. Part No.:
- 17-510430
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 8 | |
| LED Orientation | Domed | |
| Maximum Supply Voltage | 230V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 22mcd | |
| Length | 49mm | |
| Standards/Approvals | 2014 / 35 / EU (230 VAC), REACH, RoHS, IEC 60529, UL 2011, 65 / EC (RoHS) | |
| Series | 17-51 | |
| Lens Finish | Domed | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Plug-In | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 8 | ||
LED Orientation Domed | ||
Maximum Supply Voltage 230V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 22mcd | ||
Length 49mm | ||
Standards/Approvals 2014 / 35 / EU (230 VAC), REACH, RoHS, IEC 60529, UL 2011, 65 / EC (RoHS) | ||
Series 17-51 | ||
Lens Finish Domed | ||
- COO (Country of Origin):
- CZ
The EAO Indicator combines functionality with elegant design, making it an ideal solution for panel mounting applications. With a sleek round form and a polished chromium-plated metal reflector, it offers a striking illumination in fire-engine red. The raised design and precise cut-out dimensions ensure a seamless fit into your equipment, while the durable construction promises longevity in various environmental conditions. Engineered for reliability, this product operates efficiently under a wide range of voltages and temperatures, making it suitable for both industrial and domestic settings. Furthermore, compliance with recognised standards reinforces its quality and safety, ensuring peace of mind in your selections.
Designed for panel mounting, providing ease of installation
Metal housing with a polished finish for a modern aesthetic
Operates effectively with an input voltage tolerance of ±10%
Built to withstand harsh temperatures from –20 °C to +60 °C
Features IP40 and IP65 protection ratings for enhanced durability
Incorporates a low operation current ensuring energy efficiency
Compliant with RoHS and REACH directives for environmental safety
Equipped with plug-in terminals for straightforward connectivity
Related links
- EAO 17-51 Series Indicator Plug-In Termination 230V ac 3 mA IP65, 8
- EAO 17-50 Series Indicator Plug-In Termination 230V ac 3 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-01 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac/dc 20 mA IP65, 8
