EAO LED, Green Panel Mount Indicator 17-57 Series, 22.3, Plug-In Termination, IP40, IP65 230V ac
- RS Stock No.:
- 442-161
- Mfr. Part No.:
- 17-570231
- Brand:
- EAO
Subtotal (1 unit)*
$66.99
(exc. GST)
$73.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.99 |
*price indicative
- RS Stock No.:
- 442-161
- Mfr. Part No.:
- 17-570231
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 4mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Plug-In | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 22.3 | |
| Maximum Supply Voltage | 230V ac | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 20mcd | |
| Standards/Approvals | RoHS, IEC 60529, 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), REACH | |
| Length | 58mm | |
| Series | 17-57 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
Number of LEDs 1 | ||
Maximum Forward Current 4mA | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Plug-In | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 22.3 | ||
Maximum Supply Voltage 230V ac | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 20mcd | ||
Standards/Approvals RoHS, IEC 60529, 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), REACH | ||
Length 58mm | ||
Series 17-57 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is a versatile, stylish solution designed to enhance visual signalling in a range of applications. Featuring a striking round design with a diameter of 25 mm, its polished chromium-plated reflector exudes quality and sophistication. This indicator is ideal for panel mounting, ensuring a seamless integration into your equipment while providing clear illumination in a vibrant green colour. Built to withstand environmental challenges, it boasts an IP40 and IP65 rated protection, making it suitable for both indoor and outdoor use. With an operating voltage of 230 V AC and low current consumption, this energy-efficient indicator balances performance and reliability. Its robust construction and excellent build quality ensure durability under varying conditions, making it a practical choice for users seeking a dependable signalling solution.
Stylish round design enhances aesthetic appeal
Low energy consumption, ensuring cost efficiency
Versatile combination of IP protection ratings for various settings
Reliable green illumination for clear and effective signalling
Compatible with standard panel cut-outs for easy installation
Constructed with high-quality materials for long-lasting performance
Designed to function effectively within a wide temperature range
User-friendly setup with plug-in terminals for quick connections
Related links
- EAO 17-53 Series Indicator Plug-In Termination 19 mA IP65, 22.3
- EAO 17-54 Series Indicator Red Plug-In Termination 24V 24 A IP40, 22.3
- EAO 17-38 Series Indicator Plug-In Termination 24V 15 mA IP65, 16.2
- EAO 17-37 Series Indicator Plug-In Termination 15 mA IP65, 18.3
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 19 mA IP65, 8
- EAO 17-35 Series Indicator Plug-In Termination 230V 3 mA IP65, 14
- EAO 17-03 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
