EAO LED, Green Panel Mount Indicator 17-04 Series, 8, Plug-In Termination, IP40, IP65 24V ac
- RS Stock No.:
- 442-500
- Mfr. Part No.:
- 17-040361
- Brand:
- EAO
Subtotal (1 unit)*
$14.63
(exc. GST)
$16.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.63 |
*price indicative
- RS Stock No.:
- 442-500
- Mfr. Part No.:
- 17-040361
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 19mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Green | |
| IP Rating | IP40, IP65 | |
| LED Orientation | Domed | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V ac | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 30mcd | |
| Standards/Approvals | 2014/35/EU, UL 2011/65/EC(RoHS) | |
| Length | 41mm | |
| Series | 17-04 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
Number of LEDs 1 | ||
Maximum Forward Current 19mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Green | ||
IP Rating IP40, IP65 | ||
LED Orientation Domed | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V ac | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 30mcd | ||
Standards/Approvals 2014/35/EU, UL 2011/65/EC(RoHS) | ||
Length 41mm | ||
Series 17-04 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator exemplifies precision and functionality, designed specifically for panel mounting applications. With a front dimension of 9.5 mm and a polished chrome-plated metal reflector, it combines aesthetics with durability. Operating effortlessly within a voltage range of 24 V AC and an operational current of 19 mA, this indicator is engineered for reliability under various conditions. It boasts a green illumination colour, ensuring clear visibility in both dim and bright environments. The unique design features a raised mounting style, making it suitable for a variety of installation needs. Whether in a control panel or an industrial setting, this indicator stands out for its efficiency and modern appeal.
Designed for easy panel mounting with a raised structure for enhanced visibility
Equipped with a polished chrome reflector that adds a sleek finish
Features IP40 and IP65 protection ratings for versatile environmental resistance
Utilises a single-LED illumination system for consistent light output
Weighs only 0.005 kg, offering a lightweight solution without compromising quality
Includes a plug-in terminal configuration for straightforward wiring
Able to operate effectively across a wide temperature range, from –20 °C to +60 °C
Compliant with UL standards and RoHS regulations, ensuring safety and reliability
Related links
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
