EAO LED, Green Panel Mount Indicator 17-04 Series, 8, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 442-503
- Mfr. Part No.:
- 17-041351
- Brand:
- EAO
Subtotal (1 unit)*
$16.26
(exc. GST)
$17.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.26 |
*price indicative
- RS Stock No.:
- 442-503
- Mfr. Part No.:
- 17-041351
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Plug-In | |
| IP Rating | IP40, IP65 | |
| Minimum Supply Voltage | 24V ac | |
| LED Orientation | Domed | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 32mcd | |
| Length | 41mm | |
| Standards/Approvals | UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC), IEC 60529 | |
| Series | 17-04 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Plug-In | ||
IP Rating IP40, IP65 | ||
Minimum Supply Voltage 24V ac | ||
LED Orientation Domed | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 32mcd | ||
Length 41mm | ||
Standards/Approvals UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC), IEC 60529 | ||
Series 17-04 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CN
The EAO Indicator offers a functional and elegant solution for signal indication in various applications. Its round front design, featuring a metal reflector with a sleek black chromium plating, ensures that it not only performs but also complements the aesthetics of any panel. Designed for panel mounting, its raised design and convenient mounting cut-out provide ease of installation. This product operates efficiently at 24 V AC, illuminating in a vibrant green that guarantees excellent visibility. With robust ambient conditions, this indicator is IP40 and IP65 rated, making it suitable for diverse environments, from standard to more demanding circumstances. It is also lightweight and comes equipped with plug-in terminals, ensuring a hassle-free connection.
Round design with a sleek metal finish enhances aesthetic appeal
IP40 and IP65 protection ratings ensure durability in harsh conditions
Compact size allows for versatility in mounting options
Green illumination colour guarantees high visibility in various settings
Plug-in terminal simplifies installation and reduces setup time
Operating temperature range supports usage in both extreme heat and cold
Lightweight construction makes it easy to handle and install
Related links
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 19 mA IP65, 8
- EAO 17-01 Series Indicator Plug-In Termination 24V ac 20 mA IP65, 8
