Tesa Blue 64283 Packing Tape
- RS Stock No.:
- 636-737
- Mfr. Part No.:
- 64283-00001-10
- Brand:
- Tesa
Subtotal (1 unit)*
$13.95
(exc. GST)
$15.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
- Plus 36 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.95 |
*price indicative
- RS Stock No.:
- 636-737
- Mfr. Part No.:
- 64283-00001-10
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Thickness | 85μm | |
| Colour | Blue | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 35% | |
| Adhesion Strength | 6N/cm | |
| Tensile Strength | 190N/cm | |
| Trade Name | 64283 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Thickness 85μm | ||
Colour Blue | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 35% | ||
Adhesion Strength 6N/cm | ||
Tensile Strength 190N/cm | ||
Trade Name 64283 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 190N/cm Tensile Strength, 85μm Thickness - 64283-00001-10
This packing tape is designed for secure sealing of cartons and packages in industrial and warehouse settings. It combines a mono-oriented polypropylene backing with a synthetic rubber adhesive to deliver dependable handling and application for general sealing tasks. The product is presented in blue and is suitable for repeatable manual or machine application where consistent tape behaviour is required.
Features and Benefits:
• 190N/cm tensile strength provides high resistance to breakage
• 6N/cm adhesion strength ensures firm bond to carton surfaces
• 85μm thickness offers balanced durability and flexibility
• 35% elongation at break accommodates stress without tearing
• Mono-oriented polypropylene backing enables controlled unwind behaviour
• 6N/cm adhesion strength ensures firm bond to carton surfaces
• 85μm thickness offers balanced durability and flexibility
• 35% elongation at break accommodates stress without tearing
• Mono-oriented polypropylene backing enables controlled unwind behaviour
Applications
• Suitable for heavy carton sealing in distribution centres
• Used with automatic tape dispensers on packing lines
• Ideal for colour-coded shipping and inventory identification
• Can be used for pallet stabilisation prior to wrapping
• Used with automatic tape dispensers on packing lines
• Ideal for colour-coded shipping and inventory identification
• Can be used for pallet stabilisation prior to wrapping
What adhesive composition contributes to initial tack performance?
A synthetic rubber adhesive formulation provides quick surface wet-out and reliable initial tack.
How does the backing material affect machine application?
The mono-oriented polypropylene backing offers predictable unwind and low stretch for consistent machine feeding.
What Visual characteristic aids identification in busy warehouses?
The blue colour makes sealed cartons easily distinguishable during sorting and handling.
How does elongation behaviour influence transit resilience?
35% elongation at break allows the tape to absorb dynamic loads without immediate failure.
Related links
- Tesa Light Blue Tesa 64283 Packing Tape, 50 m x 38mm
- Tesa Light Blue Tesa 64284 Packing Tape, 66 m x 38mm
- Tesa Transparent Tesa 4578 Packing Tape, 50 m x 50mm
- Tesa Blue 64283 Strapping Tape
- Tesa Brown Tesa 60013 Packing Tape, 25 m x 50mm
- Tesa Black 4288 Packing Tape, 66 m x 50mm
- Tesa Yellow 4289 Packing Tape, 330 m x 50mm
- Tesa Transparent Tesa 58420 Packing Tape, 66 m x 50mm
