Tesa Light Blue 64283 Packing Tape, 50 m x 38mm
- RS Stock No.:
- 636-739
- Mfr. Part No.:
- 64283-00002-10
- Brand:
- Tesa
Subtotal (1 unit)*
$10.35
(exc. GST)
$11.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.35 |
*price indicative
- RS Stock No.:
- 636-739
- Mfr. Part No.:
- 64283-00002-10
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 38mm | |
| Length | 50m | |
| Thickness | 85μm | |
| Colour | Light Blue | |
| Elongation at Break | 35% | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 6N/cm | |
| Trade Name | 64283 | |
| Tensile Strength | 190N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 38mm | ||
Length 50m | ||
Thickness 85μm | ||
Colour Light Blue | ||
Elongation at Break 35% | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 6N/cm | ||
Trade Name 64283 | ||
Tensile Strength 190N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Standard Tensilised Non-Staining Strapping Tape is a tensilised polypropylene strapping tape with a natural rubber adhesive system. This specially designed tape is resistant to staining and adhesive transfer, making it ideal for clean and secure strapping applications. It is ideal for closing, holding, and securing tasks in the appliance, office automation, and furniture industries.
No discoloration
Residue free removal
Synthetic rubber adhesive
Related links
- Tesa Light Blue Tesa 64283 Packing Tape, 50 m x 50mm
- Tesa Light Blue Tesa 64284 Packing Tape, 66 m x 38mm
- Tesa Brown Tesa 60013 Packing Tape, 25 m x 75mm
- Tesa Blue 64284 Strapping Tape, 66 m x 50mm
- Tesa White Tesa 64284 Packing Tape, 66 m x 38mm
- Tesa Blue 60404 Premium Packaging Tape, 66 m x 38mm
- Tesa Blue 64283 Strapping Tape
- Tesa White 4120 Packing Tape, 66 m x 38mm
