Tesa 4289 Packing Tape
- RS Stock No.:
- 207-690
- Mfr. Part No.:
- 04289-00115-10
- Brand:
- Tesa
Subtotal (1 unit)*
$257.53
(exc. GST)
$283.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.53 |
*price indicative
- RS Stock No.:
- 207-690
- Mfr. Part No.:
- 04289-00115-10
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Thickness | 144μm | |
| Dispenser Type | Hand Dispenser, Automatic Sealing | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 35% | |
| Tensile Strength | 420N/cm | |
| Trade Name | 4289 | |
| Adhesion Strength | 7N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Thickness 144μm | ||
Dispenser Type Hand Dispenser, Automatic Sealing | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 35% | ||
Tensile Strength 420N/cm | ||
Trade Name 4289 | ||
Adhesion Strength 7N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 420N/cm tensile strength, 144μm Thickness - 04289-00115-10
This packing tape is designed for sealing and securing parcels and cartons in industrial and shipping environments. It combines a mono-oriented polypropylene backing with a pressure-sensitive synthetic rubber adhesive to provide consistent performance during manual or machine application. The product is suitable for environments where a balance of strength and stretch is required to maintain package integrity during transit.
Features and Benefits:
• 420N/cm tensile strength delivers high resistance to breakage
• 144μm thickness provides enhanced tear resistance
• 35% elongation at break allows controlled stretch under load
• 7N/cm adhesion secures Seals without excessive residue
• Mono-oriented polypropylene backing offers dimensional stability
• 144μm thickness provides enhanced tear resistance
• 35% elongation at break allows controlled stretch under load
• 7N/cm adhesion secures Seals without excessive residue
• Mono-oriented polypropylene backing offers dimensional stability
Applications
• Suitable for sealing shipping cartons in distribution centres
• Ideal for use with hand dispensers during packing lines
• Used for automatic sealing machines in fulfilment hubs
• Can be used for palletising where strong Seals are required
• Suitable for repetitive tape application in warehouse operations
• Ideal for use with hand dispensers during packing lines
• Used for automatic sealing machines in fulfilment hubs
• Can be used for palletising where strong Seals are required
• Suitable for repetitive tape application in warehouse operations
What adhesive type is used and how does it perform on corrugated board?
A synthetic rubber adhesive is applied, providing firm tack and consistent adhesion to corrugated substrates under typical handling conditions.
How does the backing material affect unwind and application?
The mono-oriented polypropylene backing yields stable unwind and low stretch during application, aiding smooth dispensing on both hand and automatic systems.
What does the elongation Value indicate for transit stresses?
A 35% elongation at break signifies the tape can absorb moderate strain without immediate failure, reducing the chance of seam separation in transit.
How should the tape be applied for best sealing results?
Apply with steady pressure using a compatible hand dispenser or automatic sealer to ensure surface contact and optimum adhesive transfer.
What performance metric indicates resistance to tensile failure?
The tensile strength rating of 420N/cm quantifies the tapes capacity to withstand longitudinal forces before rupturing.
Related links
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Heavy Duty Tensilised Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 19mm
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 25mm
- Tesa Brown Tesa 60013 Packing Tape, 25 m x 50mm
- Tesa Light Blue Tesa 64283 Packing Tape, 50 m x 50mm
- Tesa Black 4288 Packing Tape, 66 m x 50mm
