Tesa Blue 64284 Packing Tape
- RS Stock No.:
- 636-740
- Mfr. Part No.:
- 64284-00001-10
- Brand:
- Tesa
Subtotal (1 unit)*
$16.10
(exc. GST)
$17.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.10 |
*price indicative
- RS Stock No.:
- 636-740
- Mfr. Part No.:
- 64284-00001-10
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Thickness | 115μm | |
| Colour | Blue | |
| Adhesive Material | Rubber | |
| Elongation at Break | 35% | |
| Trade Name | 64284 | |
| Tensile Strength | 300N/cm | |
| Adhesion Strength | 7N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Thickness 115μm | ||
Colour Blue | ||
Adhesive Material Rubber | ||
Elongation at Break 35% | ||
Trade Name 64284 | ||
Tensile Strength 300N/cm | ||
Adhesion Strength 7N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 115μm Thickness, Blue - 64284-00001-10
This packing tape is designed for secure parcel sealing in industrial and shipping environments. It combines a mono-oriented polypropylene backing with a pressure-sensitive rubber adhesive to deliver consistent performance on cartons and packaging lines. The tapes durability and moderate stretch make it suitable for routine sealing tasks where visible colour-coding and dependable handling are required.
Features and Benefits:
• 115μm thickness provides robust surface protection and firmness
• 300N/cm tensile strength resists breakage under high tension
• 7N/cm adhesive strength ensures strong initial bond to cartons
• 35% elongation reduces tearing during application and transit
• Mono-oriented polypropylene backing offers stable unwinding and lay-flat behaviour
• 300N/cm tensile strength resists breakage under high tension
• 7N/cm adhesive strength ensures strong initial bond to cartons
• 35% elongation reduces tearing during application and transit
• Mono-oriented polypropylene backing offers stable unwinding and lay-flat behaviour
Applications
• Suitable for sealing heavy parcel shipments in distribution centres
• Ideal for colour-coding batches on conveyor lines
• Used with manual and semi-automatic tape dispensers
• Can be used for bundling lightweight stacked cartons
• Used for shipping where visible blue identification is required
• Ideal for colour-coding batches on conveyor lines
• Used with manual and semi-automatic tape dispensers
• Can be used for bundling lightweight stacked cartons
• Used for shipping where visible blue identification is required
How does the backing material affect dispensing behaviour?
The mono-oriented polypropylene backing provides directional strength and consistent unwind, aiding smooth feed through dispensers.
What performance characteristic reduces risk of tape failure during transit?
The high tensile strength of 300N/cm helps the tape withstand stretching forces without snapping.
How does the adhesive perform on corrugated surfaces?
The rubber-based adhesive produces an initial tack of 7N/cm, promoting adhesion to typical carton-board textures.
Can the tape accommodate slight package movement without splitting?
Yes, the 35% elongation at break allows measured stretch to absorb movement without immediate rupture.
Related links
- Tesa White Tesa 64284 Packing Tape, 66 m x 38mm
- Tesa Light Blue Tesa 64283 Packing Tape, 50 m x 50mm
- Tesa Light Blue Tesa 64283 Packing Tape, 50 m x 38mm
- Tesa White Tesa 64284 Packing Tape, 66 m x 50mm
- Tesa Blue 64284 Strapping Tape, 66 m x 19mm
- Tesa Blue 64284 Strapping Tape, 66 m x 25mm
- Tesa Blue 60404 Premium Packaging Tape, 66 m x 38mm
- Tesa Blue 64284 Strapping Tape, 66 m x 50mm
