Tesa Blue 64294 Strapping Tape
- RS Stock No.:
- 636-775
- Mfr. Part No.:
- 64294-00007-00
- Brand:
- Tesa
Subtotal (1 unit)*
$11.21
(exc. GST)
$12.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 57 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.21 |
*price indicative
- RS Stock No.:
- 636-775
- Mfr. Part No.:
- 64294-00007-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Thickness | 107μm | |
| Colour | Blue | |
| Elongation at Break | 30% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 240N/cm | |
| Adhesion Strength | 2.6N/cm | |
| Trade Name | 64294 | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Thickness 107μm | ||
Colour Blue | ||
Elongation at Break 30% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 240N/cm | ||
Adhesion Strength 2.6N/cm | ||
Trade Name 64294 | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 64294PV0 Tape is a tensilized polypropylene strapping tape with a special natural rubber adhesive system. When removing tesa 64294PV0 tape at temperatures below 0°C, slow peel speed is recommended. This tesa 64294PV0 tape is specially designed for safe fixation of goods during all types of transport.
Excellent low temperature compatibility
Residue free removal
Secure bond to various surfaces and can be removed without adhesive residue
Related links
- Tesa Blue 64294 Strapping Tape
- Tesa Blue 64250 Strapping Tape
- Tesa White Tesa 4590 Packing Tape, 50 m x 38mm
- Tesa Brown Tesa 4713 Packaging Tape, 500 m x 150mm
- Tesa White Double Sided Tape 5.5 N/cm, Cloth Backing
- Tesa White 66 m
- Tesa Transparent Tesa 4917 Double-Sided Filmic Tape 4mm x
- Tesa Tesa 4319 Flexible Masking Tape 25mm x 50 m
