Tesa Transparent 4224 Strapping Tape, 66 m x 25mm

Subtotal (1 unit)*

$14.07

(exc. GST)

$15.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.07

*price indicative

RS Stock No.:
277-5096
Mfr. Part No.:
04224-00125-10
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Strapping Tape

Backing Material

Mono-Oriented Polypropylene

Width

25mm

Length

66m

Thickness

79μm

Colour

Transparent

Pre-printed

No

Adhesive Material

Natural Rubber

Elongation at Break

35%

Trade Name

4224

Tensile Strength

180N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Tensilised poly-propylene strapping tape with a natural rubber adhesion system and was specially developed for the food and drug industries. Its applications include closure of shipping cartons, palletising, bundling, rein-forcing and unitising.

Exhibits good tensile strength and low elongation at the same time

clean appearance

Highly cold resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy