Tesa Transparent 4578 Packing Tape, 50 m x 50mm

Subtotal (1 unit)*

$28.05

(exc. GST)

$30.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.05

*price indicative

RS Stock No.:
636-727
Mfr. Part No.:
04578-00001-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

PET

Width

50mm

Length

50m

Thickness

175μm

Colour

Transparent

Adhesive Material

Synthetic Rubber

Adhesion Strength

8N/cm

Trade Name

4578

Tensile Strength

230N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Bidirectional cross filament tape features a polypropylene film reinforced with polyester filaments, offering exceptional tensile strength both longitudinally and transversely. Its flexible fibres resist tearing and breaking, even when bent, making it ideal for bundling, reinforcing, and securing heavy-duty packages. The synthetic rubber adhesive ensures a strong bond to a wide range of surfaces including challenging non-polar materials like PE and PP making it a reliable choice for industrial and packaging applications.

It exhibits excellent adhesion

Total thickness of 175 micron

It is used for heavy duty carton sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy