Tesa Transparent 58420 Packing Tape, 66 m x 50mm

Subtotal (1 unit)*

$73.13

(exc. GST)

$80.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.13

*price indicative

RS Stock No.:
636-734
Mfr. Part No.:
58420-00001-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

PET

Width

50mm

Length

66m

Thickness

105μm

Colour

Transparent

Adhesive Material

Acrylic

Elongation at Break

200%

Tensile Strength

81N/cm

Trade Name

58420

Adhesion Strength

8.5N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Highly ageing-resistant backboard splicing tape is a transparent PET-based tape with a modified acrylic adhesive. It exhibits excellent initial tack and final adhesion especially on rough surfaces such as MDF or HDF furniture panels. It is well suited for the use in automated applicators and is available in long length rolls up to 660m.

It ensures a stable splice while being thin and conformable

Resistance to tear propagation in longitudinal direction

Tackified acrylic adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy