RS Better World
Tesa Brown 4713 Packaging Tape, 500 m x 50mm
- RS Stock No.:
- 207-433
- Mfr. Part No.:
- 04713-00006-00
- Brand:
- Tesa
Subtotal (1 unit)*
$85.60
(exc. GST)
$94.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 207-433
- Mfr. Part No.:
- 04713-00006-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | Paper | |
| Width | 50mm | |
| Length | 500m | |
| Thickness | 125μm | |
| Pre-printed | No | |
| Colour | Brown | |
| Dispenser Type | Automatic, Manual | |
| Elongation at Break | 8% | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2.8N/cm | |
| Trade Name | 4713 | |
| Tensile Strength | 30N/cm | |
| Standards/Approvals | FSC C148769 | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material Paper | ||
Width 50mm | ||
Length 500m | ||
Thickness 125μm | ||
Pre-printed No | ||
Colour Brown | ||
Dispenser Type Automatic, Manual | ||
Elongation at Break 8% | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2.8N/cm | ||
Trade Name 4713 | ||
Tensile Strength 30N/cm | ||
Standards/Approvals FSC C148769 | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packaging Tape, 0.125mm Thickness, 2.8N/cm Adhesion Strength - 04713-00006-00
This packaging tape provides a kraft paper-based sealing solution for shipping and packing tasks in industrial environments. It is designed for secure box closure and general-purpose parcel sealing where an eco-conscious paper alternative is preferred. The tape is compatible with both automatic and manual dispensers and suits workflows in production, assembly and logistics.
Features and Benefits:
• 2.8N/cm adhesion delivers dependable bond to corrugated surfaces
• Natural rubber adhesive ensures quick initial tack
• 30N/cm tensile strength resists breakage under stress
• 0.125mm thickness balances flexibility and hold
• 8% elongation at break absorbs shock during handling
• FSC C148769 certified backing supports sustainable sourcing
• Natural rubber adhesive ensures quick initial tack
• 30N/cm tensile strength resists breakage under stress
• 0.125mm thickness balances flexibility and hold
• 8% elongation at break absorbs shock during handling
• FSC C148769 certified backing supports sustainable sourcing
Applications
• Suitable for sealing electronic component consignments prior to dispatch
• Ideal for packing mechanical spare parts in warehouse operations
• Used with automatic sealing machines in high-throughput lines
• Can be used for hand-taping small electrical component boxes
• Suitable for environmentally conscious shipment of delicate assemblies
• Ideal for packing mechanical spare parts in warehouse operations
• Used with automatic sealing machines in high-throughput lines
• Can be used for hand-taping small electrical component boxes
• Suitable for environmentally conscious shipment of delicate assemblies
How does the tape perform on high-speed packing lines?
Its paper backing and consistent thickness allow smooth dispensing through automatic machines while maintaining steady feed and cut behaviour.
Is the adhesive suited to a variety of box materials?
The natural rubber formulation provides reliable initial tack and adhesion on standard corrugated and kraft substrates commonly used for industrial boxes.
What handling behaviour should operators expect during transit?
With 8% elongation and 30N/cm tensile strength, the tape stretches slightly under load and resists tearing, reducing the likelihood of seam failure in transit.
How does the product support sustainability requirements?
The backing is FSC certified (C148769), demonstrating chain-of-custody for responsibly sourced paper materials.
Related links
- Tesa Brown Tesa 4713 Packaging Tape, 500 m x 150mm
- Tesa Brown Tesa 4713 Packing Tape, 500 m x 50mm
- Tesa Brown 60408 Packing Tape, 500 m x 150mm
- Tesa Brown 4713 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 500 m x 50mm
- Tesa Brown Tesa 60408 Packing Tape, 500 m x 50mm
- Tesa White Tesa 4713 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 4713 Packing Tape, 50 m x 75mm
