Tesa Brown 4713 Packing Tape, 50 m x 50mm

Subtotal (1 box of 6 units)*

$35.36

(exc. GST)

$38.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$35.36$5.893

*price indicative

RS Stock No.:
271-2746
Mfr. Part No.:
04713-00000-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Paper

Width

50mm

Length

50m

Thickness

125μm

Colour

Brown

Dispenser Type

Automatic, Manual

Elongation at Break

8%

Adhesive Material

Natural Rubber

Trade Name

4713

Tensile Strength

30N/cm

Standards/Approvals

INGEDE method 12

COO (Country of Origin):
DE
The Tesa General purpose packaging tape based on a fine crepe paper backing and a natural rubber adhesive. This Tesa tape made with paper from well managed and it is suitable for light weight packaging and good adhesion in recycled cardboards.

Good adhesion to good tack

Certified forests and other controlled sources

Suitable for manual and automatic dispensers

Recycling friendly tape according to INGEDE Method 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy