RS Better World
Tesa Brown 60408 Packing Tape, 500 m x 50mm
- RS Stock No.:
- 277-5147
- Mfr. Part No.:
- 60408-00002-00
- Brand:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 277-5147
- Mfr. Part No.:
- 60408-00002-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Paper | |
| Width | 50mm | |
| Length | 500m | |
| Tape Text | Printable | |
| Thickness | 125μm | |
| Pre-printed | No | |
| Colour | Brown | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 8% | |
| Trade Name | 60408 | |
| Tensile Strength | 60N/cm | |
| Adhesion Strength | 2.8N/cm | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Paper | ||
Width 50mm | ||
Length 500m | ||
Tape Text Printable | ||
Thickness 125μm | ||
Pre-printed No | ||
Colour Brown | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 8% | ||
Trade Name 60408 | ||
Tensile Strength 60N/cm | ||
Adhesion Strength 2.8N/cm | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 50mm Width, 500m Length - 60408-00002-00
This brown packing tape is a paper-backed sealing solution designed for industrial packaging and shipping applications. It uses a natural rubber adhesive to provide secure closure on cartons and parcels while offering an eco-conscious option verified by an independent forest certification scheme. The tape is intended for repeated use in production and shipping environments where a long-length roll reduces downtime for replenishment.
Features and Benefits:
• 60N/cm tensile strength gives strong resistance to tearing
• 0.125mm thickness provides firm surface contact and durability
• Natural rubber adhesive ensures Rapid initial tack on corrugated surfaces
• Low elongation of 8% limits stretch during transit handling
• 50mm width supports consistent coverage across standard carton flaps
• 500m roll length reduces roll changes in high-volume operations
• 0.125mm thickness provides firm surface contact and durability
• Natural rubber adhesive ensures Rapid initial tack on corrugated surfaces
• Low elongation of 8% limits stretch during transit handling
• 50mm width supports consistent coverage across standard carton flaps
• 500m roll length reduces roll changes in high-volume operations
Applications
• Suitable for sealing cardboard cartons in assembly lines
• Ideal for packaging electronic components for despatch
• Used with automated taping heads in distribution centres
• Can be used for securing electrical parts for storage
• Suitable for mechanical workshop shipping and returns
• Ideal for packaging electronic components for despatch
• Used with automated taping heads in distribution centres
• Can be used for securing electrical parts for storage
• Suitable for mechanical workshop shipping and returns
How does the adhesive behave on recycled corrugated board?
The natural rubber adhesive offers quick gripping capability and maintains bond strength on typical recycled corrugated finishes, aiding efficient packing throughput.
What performance can be expected under repeated handling?
With a tensile strength of 60N/cm and only 8% elongation, it resists splitting and preserves seal integrity during handling and transit.
How does the backing material affect disposal options?
The paper backing improves biodegradability compared with plastic-backed alternatives and aligns with the products independent forest-sourced certification.
Will it work with automated dispensers?
The 50mm width and 500m roll length are compatible with many industrial taping heads and reduce frequency of roll replacements during continuous operations.
Related links
- Tesa Brown Tesa 60408 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 500 m x 50mm
- Tesa Brown Tesa 4713 Packing Tape, 500 m x 50mm
- Tesa Brown 60408 Packing Tape, 500 m x 150mm
- Tesa Brown Tesa 60408 Packing Tape, 50 m x 75mm
- Tesa Brown Tesa 4713 Packaging Tape, 500 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 500 m x 75mm
- Tesa Brown 4513 Packing Tape, 500 m x 150mm
