RS Better World
Tesa White 4713 Packing Tape, 50 m x 50mm
- RS Stock No.:
- 218-3145
- Mfr. Part No.:
- 04713-00004-00
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.97
(exc. GST)
$14.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | $12.97 |
| 15 - 39 | $12.63 |
| 40 + | $12.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 218-3145
- Mfr. Part No.:
- 04713-00004-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Paper | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 125μm | |
| Colour | White | |
| Pre-printed | No | |
| Dispenser Type | Manual, Automatic | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 8% | |
| Tensile Strength | 30N/cm | |
| Adhesion Strength | 2.8N/cm | |
| Trade Name | 4713 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Paper | ||
Width 50mm | ||
Length 50m | ||
Thickness 125μm | ||
Colour White | ||
Pre-printed No | ||
Dispenser Type Manual, Automatic | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 8% | ||
Tensile Strength 30N/cm | ||
Adhesion Strength 2.8N/cm | ||
Trade Name 4713 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
- COO (Country of Origin):
- DE
Tesa Packing Tape, 50mm Width, 50m Length - 04713-00004-00
This white paper packing tape is designed for secure parcel sealing in industrial and automated workflows. It serves as a paper-backed adhesive solution for sealing cartons and components where a sustainable substrate is required, and it is compatible with both manual and machine dispensing methods used on production lines.
Features and Benefits:
• 30 N/cm tensile strength for strong seam integrity
• 125μm thickness for robust tear resistance
• 8% elongation at break to minimise stretch during application
• 50m roll length reduces changeovers in busy operations
• 50mm width fits standard carton sealing heads
• FSC certified material supporting responsible sourcing
• 125μm thickness for robust tear resistance
• 8% elongation at break to minimise stretch during application
• 50m roll length reduces changeovers in busy operations
• 50mm width fits standard carton sealing heads
• FSC certified material supporting responsible sourcing
Applications
• Suitable for sealing distribution cartons in assembly plants
• Ideal for automated case sealers on production lines
• Used for hand-applied parcel sealing in warehousing
• Can be used for protective closures on electronic component shipments
• Suitable for mechanical parts packaging prior to dispatch
• Ideal for automated case sealers on production lines
• Used for hand-applied parcel sealing in warehousing
• Can be used for protective closures on electronic component shipments
• Suitable for mechanical parts packaging prior to dispatch
Which dispenser types will work with this tape?
It is designed for both manual hand dispensers and automatic dispensing systems used in inline sealing equipment.
How does the paper backing behave in high-throughput environments?
The paper backing maintains dimensional stability under tension, helping to prevent web breaks at high application speeds.
Is the tape appropriate where low elongation is required?
Yes, the 8% elongation at break ensures limited stretch, preserving alignment and preventing slack on taped joints.
How does the tape support sustainability initiatives?
The backing is FSC certified, indicating the Fibre originates from responsibly managed forests.
What performance can be expected on carton flaps?
With 30 N/cm tensile strength and 125μm caliper, it provides secure adhesion and resistance to tearing on standard carton closures.
Related links
- Tesa White Tesa 4713 Packing Tape, 50 m x 75mm
- Tesa Brown Tesa 4713 Packing Tape, 500 m x 50mm
- Tesa Brown 4713 Packing Tape, 50 m x 50mm
- Tesa White Tesa 64294 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 4713 Packaging Tape, 500 m x 50mm
- Tesa White Tesa 51128 Packing Tape, 66 m x 50mm
- Tesa White Tesa 64284 Packing Tape, 66 m x 50mm
- Tesa Brown Tesa 4713 Packing Tape, 50 m x 75mm
