RS Better World
Tesa Brown 4713 Packing Tape, 500 m x 50mm
- RS Stock No.:
- 207-788
- Mfr. Part No.:
- 04713-00002-00
- Brand:
- Tesa
Subtotal (1 unit)*
$92.07
(exc. GST)
$101.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 207-788
- Mfr. Part No.:
- 04713-00002-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Paper | |
| Width | 50mm | |
| Length | 500m | |
| Thickness | 125μm | |
| Colour | Brown | |
| Pre-printed | No | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 8% | |
| Adhesive Material | Natural Rubber | |
| Trade Name | 4713 | |
| Tensile Strength | 30N/cm | |
| Adhesion Strength | 2.8N/cm | |
| Standards/Approvals | FSC C148769, INGEDE method 12 | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Paper | ||
Width 50mm | ||
Length 500m | ||
Thickness 125μm | ||
Colour Brown | ||
Pre-printed No | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 8% | ||
Adhesive Material Natural Rubber | ||
Trade Name 4713 | ||
Tensile Strength 30N/cm | ||
Adhesion Strength 2.8N/cm | ||
Standards/Approvals FSC C148769, INGEDE method 12 | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packing Tape, 50mm Width, 500m Length - 04713-00002-00
This brown paper packing tape is designed for sealing and securing parcels in industrial and automated packaging environments. It uses a paper backing with a natural rubber adhesive to provide effective closure for cartons and components where recyclable, paper-based solutions are preferred. The tape is suitable for both manual and machine-fed dispensers in production lines and packing stations.
Features and Benefits:
• Adhesion 2.8N/cm provides firm initial tack for Rapid sealing
• Tensile strength 30N/cm resists tearing under load
• Elongation at break 8% absorbs shock during transit
• Thickness 0.125mm keeps tape thin while maintaining durability
• Length 500m reduces roll changes on high-throughput lines
• Compatible with manual and automatic dispensers for flexibility
• Tensile strength 30N/cm resists tearing under load
• Elongation at break 8% absorbs shock during transit
• Thickness 0.125mm keeps tape thin while maintaining durability
• Length 500m reduces roll changes on high-throughput lines
• Compatible with manual and automatic dispensers for flexibility
Applications
• Suitable for automated carton sealing in electronics assembly plants
• Ideal for final packaging of electrical components and subassemblies
• Used with manual dispensers on mechanical workshop packing benches
• Can be used for protective closure of PCB shipments and small parts
• Suitable for high-volume dispatch areas requiring long rolls
• Ideal for final packaging of electrical components and subassemblies
• Used with manual dispensers on mechanical workshop packing benches
• Can be used for protective closure of PCB shipments and small parts
• Suitable for high-volume dispatch areas requiring long rolls
How does the adhesive perform on recycled card?
The natural rubber adhesive offers strong initial tack to fibre-based substrates, aiding Rapid closure of recycled cardboard without the need for heat activation.
Is the tape suitable for automated dispensing equipment?
Yes, the tape is formulated to run through automatic dispensers as well as handheld applicators without frequent breakage or jamming.
What verification supports its recyclability credentials?
The backing is certified under FSC C148769 and conforms to INGEDE method 12 for paper recycling suitability.
How does the tape handle tension during conveyor transport?
With a tensile strength of 30N/cm, it tolerates the tensile forces common in conveyor-fed sealing stations, reducing failures under load.
Related links
- Tesa Brown Tesa 4713 Packaging Tape, 500 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 500 m x 50mm
- Tesa Brown Tesa 60408 Packing Tape, 500 m x 50mm
- Tesa Brown 4713 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 4713 Packaging Tape, 500 m x 150mm
- Tesa Brown Tesa 4713 Packing Tape, 50 m x 75mm
- Tesa White Tesa 4713 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 500 m x 75mm
