RS Better World
Tesa Brown 60408 Packing Tape, 500 m x 150mm
- RS Stock No.:
- 207-925
- Mfr. Part No.:
- 60408-00006-00
- Brand:
- Tesa
Subtotal (1 unit)*
$446.65
(exc. GST)
$491.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $446.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 207-925
- Mfr. Part No.:
- 60408-00006-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Paper | |
| Width | 150mm | |
| Length | 500m | |
| Thickness | 125μm | |
| Colour | Brown | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 8% | |
| Adhesion Strength | 2.8N/cm | |
| Tensile Strength | 60N/cm | |
| Trade Name | 60408 | |
| Standards/Approvals | ASTM D6866, INGEDE method 12, DIN CERTCO | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Paper | ||
Width 150mm | ||
Length 500m | ||
Thickness 125μm | ||
Colour Brown | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 8% | ||
Adhesion Strength 2.8N/cm | ||
Tensile Strength 60N/cm | ||
Trade Name 60408 | ||
Standards/Approvals ASTM D6866, INGEDE method 12, DIN CERTCO | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Packaging tape featuring a premium paper backing and a well-performing natural rubber adhesive. The paper backing tape is made with paper from well-managed forests and other controlled sources. This premium paper backing is tear-resistant with a
Strong & robust backing material
Very good adhesive performance
Printable with all types of inks
Related links
- Tesa Brown Tesa 60408 Packing Tape, 500 m x 50mm
- Tesa Brown 4513 Packing Tape, 500 m x 150mm
- Tesa Brown Tesa 4713 Packaging Tape, 500 m x 50mm
- Tesa Brown Tesa 4713 Packaging Tape, 500 m x 150mm
- Tesa Brown Tesa 60408 Packing Tape, 50 m x 75mm
- Tesa Brown Tesa 60408 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 500 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 500 m x 75mm
