Tesa Red 60404 Packing Tape, 66 m x 19mm

Subtotal (1 unit)*

$26.88

(exc. GST)

$29.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.88

*price indicative

RS Stock No.:
207-928
Mfr. Part No.:
60404-00043-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride Film

Width

19mm

Length

66m

Thickness

67μm

Colour

Red

Elongation at Break

90%

Adhesive Material

Natural Rubber

Adhesion Strength

3.6N/cm

Tensile Strength

43N/cm

Trade Name

60404

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Packaging tape based on a sPVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications o

Good adhesion even in recycled cartons

Excellent tack and long-lasting adhesion

Silent unwinding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy