RS Better World
Tesa Brown 4713 Packaging Tape, 500 m x 150mm
- RS Stock No.:
- 207-741
- Mfr. Part No.:
- 04713-00003-00
- Brand:
- Tesa
Subtotal (1 unit)*
$256.94
(exc. GST)
$282.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 207-741
- Mfr. Part No.:
- 04713-00003-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | Paper | |
| Width | 150mm | |
| Length | 500m | |
| Thickness | 125μm | |
| Pre-printed | No | |
| Colour | Brown | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 8% | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2.8N/cm | |
| Trade Name | 4713 | |
| Tensile Strength | 30N/cm | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material Paper | ||
Width 150mm | ||
Length 500m | ||
Thickness 125μm | ||
Pre-printed No | ||
Colour Brown | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 8% | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2.8N/cm | ||
Trade Name 4713 | ||
Tensile Strength 30N/cm | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packaging Tape, 125mm Thickness, 2.8N/cm Adhesion Strength - 04713-00003-00
This packaging tape is a brown paper-based sealant designed for closure and reinforcement of cartons and parcels in industrial production and shipping environments. It uses a natural rubber adhesive on a paper backing to provide a practical, eco-conscious alternative to film tapes and suits workflows that require manual or automated dispensing.
Features and Benefits:
• Adhesive strength 2.8N/cm delivers secure hold for transit
• Tensile strength 30N/cm resists tearing under load
• Elongation at break 8% allows controlled give during handling
• Thickness 125μm backing supports robust surface contact
• Compatible with manual and automatic dispensers for line use
• Tensile strength 30N/cm resists tearing under load
• Elongation at break 8% allows controlled give during handling
• Thickness 125μm backing supports robust surface contact
• Compatible with manual and automatic dispensers for line use
Applications
• Suitable for sealing shipping cartons in automation lines
• Ideal for securing electronic components packaging prior to dispatch
• Used for bundling electrical parts for warehouse transfer
• Can be used for mechanical spare parts transit protection
• Ideal for securing electronic components packaging prior to dispatch
• Used for bundling electrical parts for warehouse transfer
• Can be used for mechanical spare parts transit protection
How does the tape behave when applied by machine?
Its paper backing and rubber adhesive are formulated to run consistently through automatic dispensers, providing steady feed and uniform adhesion at production speeds.
Is the material choice suited to environmentally conscious operations?
The backing is produced from FSC‑certified paper, indicating responsibly managed forestry sources for the substrate.
What handling characteristics should operators expect during manual application?
The paper construction permits precise tearing and alignment by hand, while the adhesive tack enables immediate surface contact without extended dwell time.
How does the tape perform under tensile stress during handling and transit?
With a tensile strength of 30N/cm, it withstands common pulling forces encountered in packing and stacking before failure at the specified elongation point.
Related links
- Tesa Brown Tesa 4713 Packaging Tape, 500 m x 150mm
- Tesa Brown Tesa 4713 Packaging Tape, 500 m x 50mm
- Tesa Brown 4513 Packing Tape, 500 m x 150mm
- Tesa Brown Tesa 4713 Packing Tape, 500 m x 50mm
- Tesa Brown 60408 Packing Tape, 500 m x 150mm
- Tesa Brown Tesa 4713 Packing Tape, 50 m x 75mm
- Tesa Brown Tesa 4513 Packing Tape, 500 m x 50mm
- Tesa Brown Tesa 60408 Packing Tape, 500 m x 50mm
