Broadcom DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 922-6472
- Mfr. Part No.:
- ACSL-7210-00RE
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$536.10
(exc. GST)
$589.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $5.361 | $536.10 |
| 200 - 900 | $5.235 | $523.50 |
| 1000 + | $4.711 | $471.10 |
*price indicative
- RS Stock No.:
- 922-6472
- Mfr. Part No.:
- ACSL-7210-00RE
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 1ms | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, IEC, UL | |
| Typical Fall Time | 1μs | |
| Series | ACSL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 1ms | ||
Maximum Input Current 10μA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, IEC, UL | ||
Typical Fall Time 1μs | ||
Series ACSL | ||
Automotive Standard No | ||
Optocoupler, High Speed CMOS Logic Gate, Avago Technologies
Optocouplers, Avago Technologies
- RS Stock No. 8188293P
- Mfr. Part No. ACSL-7210-00RE
Each (Supplied in a Tube)
$8.91
- RS Stock No. 8030784P
- Mfr. Part No. HCPL-0534-000E
Each (Supplied in a Tube)
$9.42
- RS Stock No. 7140168P
- Mfr. Part No. ACPL-064L-060E
Each (Supplied in a Tube)
$7.07
- RS Stock No. 6961251P
- Mfr. Part No. ACSL-6210-00RE
Each (Supplied in a Tube)
$7.04
Related links
- Broadcom ACSL-7210-00RE DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACSL-7210-50RE DC Input 2-Channel Optocoupler 8-Pin SO-8
- Broadcom ACSL-6210-00RE DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-2231-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Broadcom AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-227-500E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-227-50CE DC Input 2-Channel Optocoupler 8-Pin SOIC











