Broadcom AC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
922-6670
Mfr. Part No.:
ACPL-224-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

AC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3000V ac

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

400%

Maximum Operating Temperature

110°C

Standards/Approvals

UL, IEC, EN

Typical Fall Time

3μs

Minimum Current Transfer Ratio

20%

Series

ACPL

Automotive Standard

No

COO (Country of Origin):
CN

AC-Input Phototransistor Optocoupler, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy