onsemi DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 169-8575
- Mfr. Part No.:
- H11G2M
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8575
- Mfr. Part No.:
- H11G2M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 1000% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 200% | |
| Standards/Approvals | IEC 60747-5-2, UL Recognised, VDE 0884 (option) | |
| Series | H11GXM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 1000% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 200% | ||
Standards/Approvals IEC 60747-5-2, UL Recognised, VDE 0884 (option) | ||
Series H11GXM | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi H11G2M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3042M DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi 4N25M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3041M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3021M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3020M DC Input Optocoupler 6-Pin DIP
