Broadcom ACSL-6210-00RE DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 178-3233
- Mfr. Part No.:
- ACSL-6210-00RE
- Brand:
- Broadcom
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$410.60
(exc. GST)
$451.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,100 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $4.106 | $410.60 | - |
| 200 - 300 | $4.004 | $400.40 | 2% |
| 400 + | $3.942 | $394.20 | 3% |
*price indicative
- RS Stock No.:
- 178-3233
- Mfr. Part No.:
- ACSL-6210-00RE
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 35ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 2500V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA Component Acceptance Notice 5A, IEC/EN/DIN EN 60747-5-5, UL1577 | |
| Typical Fall Time | 12ns | |
| Series | ACSL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 35ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 2500V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA Component Acceptance Notice 5A, IEC/EN/DIN EN 60747-5-5, UL1577 | ||
Typical Fall Time 12ns | ||
Series ACSL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
- RS Stock No. 6961251
- Mfr. Part No. ACSL-6210-00RE
- RS Stock No. 6961251P
- Mfr. Part No. ACSL-6210-00RE
- RS Stock No. 8188293
- Mfr. Part No. ACSL-7210-00RE
- RS Stock No. 0242558P
- Mfr. Part No. ACPL-074L-500E
Related links
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACSL-6210-00RE DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACSL-7210-00RE DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input 3-Channel Optocoupler 16-Pin SOIC
- Broadcom HCPL-2231-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO











