Broadcom ACPL-227-50CE DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 693-6797
- Mfr. Part No.:
- ACPL-227-50CE
- Brand:
- Broadcom
This image is representative of the product range
Add 500 more to save $24.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.52
(exc. GST)
$10.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) shipping from 16 November 2026
- Plus 8,000 unit(s) shipping from 25 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $1.904 | $9.52 | - |
| 500 - 995 | $1.856 | $9.28 | $24.00 |
| 1000 + | $1.832 | $9.16 | $72.00 |
*price indicative
- RS Stock No.:
- 693-6797
- Mfr. Part No.:
- ACPL-227-50CE
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL, IEC, EN | |
| Minimum Current Transfer Ratio | 200% | |
| Series | ACPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL, IEC, EN | ||
Minimum Current Transfer Ratio 200% | ||
Series ACPL | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, Avago Technologies
Optocouplers, Avago Technologies
- RS Stock No. 6936784
- Mfr. Part No. ACPL-227-500E
- RS Stock No. 9226683
- Mfr. Part No. ACPL-227-500E
- RS Stock No. 6936784P
- Mfr. Part No. ACPL-227-500E
- RS Stock No. 6936797P
- Mfr. Part No. ACPL-227-50CE
Related links
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-227-500E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-060E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-054L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-K73L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-224-500E AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-074L-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8









