Infineon 600V CoolMOS P7 N-Channel MOSFET, 12 A, 600 V Enhancement, 3-Pin TO-263 IPB60R280P7ATMA1
- RS Stock No.:
- 214-4370
- Mfr. Part No.:
- IPB60R280P7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 250 more to save $8.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.50
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 260 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.95 | $19.50 | - |
| 250 - 490 | $1.915 | $19.15 | $8.75 |
| 500 + | $1.88 | $18.80 | $35.00 |
*price indicative
- RS Stock No.:
- 214-4370
- Mfr. Part No.:
- IPB60R280P7ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263 | |
| Series | 600V CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 53W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 9.27mm | |
| Height | 4.5mm | |
| Length | 10.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263 | ||
Series 600V CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 53W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 9.27mm | ||
Height 4.5mm | ||
Length 10.02mm | ||
Automotive Standard No | ||
Infineon 600V CoolMOS P7 Series MOSFET, 600V Drain Source Voltage, 12A Continuous Drain Current - IPB60R280P7ATMA1
Features and Benefits:
• 12A continuous drain current for sustained load handling
• 280 mΩ Rds(on) for efficient conduction at normal operating conditions
• 18 nC typical gate charge for predictable switching energy
• 53W maximum power dissipation for thermal margin in power stages
• 20V gate tolerance for compatibility with common gate drivers
Applications
• Ideal for high-voltage DC-DC converters and power modules
• Used with rectifier and snubber networks in power conditioning
• Can be used for industrial motor-drive front-ends
• Used for telecoms power systems requiring space-efficient mounting
What package and mounting approach does it require?
What thermal limits govern its use in high-temperature environments?
How does the gate specification influence external driver selection?
What conduction behaviour should designers anticipate under continuous load?
Related links
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R280P7XKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R280P7SAUMA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R280P7SXKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPAW60R280P7SXKSA1
