Treston Black Leather Stool, 120 kg Weight Capacity
- RS Stock No.:
- 284-0436
- Mfr. Part No.:
- SADDLE AL ESD
- Brand:
- Treston
Subtotal (1 unit)*
$2,114.14
(exc. GST)
$2,325.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,114.14 |
*price indicative
- RS Stock No.:
- 284-0436
- Mfr. Part No.:
- SADDLE AL ESD
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Chair | |
| Chair Type | Stool | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Colour | Black | |
| Seat Material | Leather | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 820mm | |
| Minimum Seat Height | 575mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Chair | ||
Chair Type Stool | ||
Wheeled Yes | ||
Back Adjustable No | ||
Colour Black | ||
Seat Material Leather | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 820mm | ||
Minimum Seat Height 575mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Treston Saddle AL ESD Chair is a specialized seating solution designed to provide users with the freedom of movement and an ergonomic sitting position. Tailored for environments requiring Electrostatic Discharge (ESD) protection, this chair features advanced mobility features to ensure comfort and safety.
Base material made up of Polished aluminium
Related links
- Treston Black Leather Stool, 120 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Blue Fabric Stool, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
