Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- RS Stock No.:
- 284-0434
- Mfr. Part No.:
- C40BL-ESD
- Brand:
- Treston
Subtotal (1 unit)*
$2,294.75
(exc. GST)
$2,524.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,294.75 |
*price indicative
- RS Stock No.:
- 284-0434
- Mfr. Part No.:
- C40BL-ESD
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Chair Type | Desk Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Colour | Black | |
| Seat Material | Fabric | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 600mm | |
| Minimum Seat Height | 450mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Chair Type Desk Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Colour Black | ||
Seat Material Fabric | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 600mm | ||
Minimum Seat Height 450mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Treston Plus 40 BL ESD Chair is a premium seating solution crafted for environments where Electrostatic Discharge (ESD) protection is critical. The chair combines functionality, durability, and ESD safety features to provide a reliable and comfortable seating option.
Base material made up of Polished aluminium
Related links
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
- Treston Black Leather Stool, 120 kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 120 kg Weight Capacity
- RS PRO Black Fabric Lab Chair, 120 kg Weight Capacity
