Treston Black Leather Stool, 120 kg Weight Capacity
- RS Stock No.:
- 284-0416
- Mfr. Part No.:
- C15AL-ESD
- Brand:
- Treston
Subtotal (1 unit)*
$1,295.05
(exc. GST)
$1,424.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,295.05 |
*price indicative
- RS Stock No.:
- 284-0416
- Mfr. Part No.:
- C15AL-ESD
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Chair Type | Stool | |
| Product Type | Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Colour | Black | |
| Seat Material | Leather | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 630mm | |
| Minimum Seat Height | 460mm | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Chair Type Stool | ||
Product Type Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Colour Black | ||
Seat Material Leather | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 630mm | ||
Minimum Seat Height 460mm | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- DE
The Treston ESD Stool is a specialized seating solution crafted for providing optimal assistance in workshop environments and heavy-duty applications. Designed with Electrostatic Discharge (ESD) protection, this stool offers both comfort and safety in environments where static control is essential.
Base material made up of Polished aluminium
- RS Stock No. 2840436
- Mfr. Part No. SADDLE AL ESD
Each
$2,114.14
- RS Stock No. 2840439
- Mfr. Part No. SADDLE L
Each
$2,188.60
- RS Stock No. 2840417
- Mfr. Part No. C15PU
Each
$835.79
- RS Stock No. 2840438
- Mfr. Part No. SADDLE G ESD
Each
$2,009.00
Related links
- Treston Black Leather Stool, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Stool, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Blue Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity












