Treston Black Plastic Stool, 120 kg Weight Capacity
- RS Stock No.:
- 284-0417
- Mfr. Part No.:
- C15PU
- Brand:
- Treston
Subtotal (1 unit)*
$794.00
(exc. GST)
$873.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $794.00 |
*price indicative
- RS Stock No.:
- 284-0417
- Mfr. Part No.:
- C15PU
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Chair Type | Stool | |
| Product Type | Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Colour | Black | |
| Seat Material | Plastic | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 630mm | |
| Minimum Seat Height | 460mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Chair Type Stool | ||
Product Type Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Colour Black | ||
Seat Material Plastic | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 630mm | ||
Minimum Seat Height 460mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Treston The Stool is a versatile seating solution meticulously crafted to provide optimal assistance in workshops and heavy-duty applications. Designed for comfort and durability, this stool is equipped with soft dual-wheel safety castors featuring load-sensitive brakes, ensuring both mobility and stability in dynamic work environments.
Base material made up of Polyamide
Related links
- Bott Black Plastic Stool, 120 kg Weight Capacity
- Treston Black Leather Stool, 120 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Blue Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS PRO White Polyurethane Stool, 120 kg Weight Capacity
- RS PRO Black Plastic Stool, 4 kg Weight Capacity
