RS PRO 1.2 m Steel Ruler Imperial, Metric

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$1,262.84

(exc. GST)

$1,389.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,262.84-
5 +$1,039.3017%

*price indicative

RS Stock No.:
111-5887
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Unit of Measure

Imperial, Metric

Product Type

Ruler

Length

1.2m

Material

Steel

Width

32mm

Finish

Satin Chrome

Flexible

No

Folding

No

Standards/Approvals

Ref 73/362/EEC, EEC-Class 1

RoHS Status: Exempt

COO (Country of Origin):
US

RS PRO 262 Series Steel Ruler


These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This square end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits


• Rigid Steel rule

• Square ended ruler

• Non-glare, satin chrome finish

• Manufactured using high quality steel

• Fully hardened and tempered

• Available in 3 different lengths

Ruler Markings


Front Face (Inch): 32nds, 64ths

Reverse Face (Metric): 1.0mm, 0.5mm

Standards

Conform to EEC-Class 1

Each
$9.77
Each
$54.31
Each
$184.35
Each
$15.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy