Treston Blue Fabric Stool, 120 kg Weight Capacity
- RS Stock No.:
- 284-0437
- Mfr. Part No.:
- SADDLE B
- Brand:
- Treston
Subtotal (1 unit)*
$1,791.08
(exc. GST)
$1,970.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,791.08 |
*price indicative
- RS Stock No.:
- 284-0437
- Mfr. Part No.:
- SADDLE B
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Chair Type | Stool | |
| Product Type | Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Colour | Blue | |
| Seat Material | Fabric | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 820mm | |
| Minimum Seat Height | 575mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Chair Type Stool | ||
Product Type Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Colour Blue | ||
Seat Material Fabric | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 820mm | ||
Minimum Seat Height 575mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Treston Saddle B Chair is a specialized seating solution designed to provide users with the freedom of movement and an ergonomic sitting position. This chair features a unique saddle-shaped seat that promotes dynamic sitting and comfort. The soft dual-wheel safety castors with load-sensitive brakes enhance mobility and safety in various work environments.
Base material made up of Polished aluminium
- RS Stock No. 2840438
- Mfr. Part No. SADDLE G ESD
Each
$2,009.00
- RS Stock No. 2840436
- Mfr. Part No. SADDLE AL ESD
Each
$2,114.14
- RS Stock No. 2840416
- Mfr. Part No. C15AL-ESD
Each
$1,295.05
- RS Stock No. 2840439
- Mfr. Part No. SADDLE L
Each
$2,188.60
Related links
- Treston Black Fabric Stool, 120 kg Weight Capacity
- Treston Black Leather Stool, 120 kg Weight Capacity
- Treston Black Plastic Stool, 120 kg Weight Capacity
- Bott Blue Fabric Drafting Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS PRO Blue Fabric Lab Chair, 120 kg Weight Capacity
- Bott Black Plastic Stool, 120 kg Weight Capacity
- RS PRO White Polyurethane Stool, 120 kg Weight Capacity










