Vogel 2 m Stainless Spring Steel Ruler Metric

Subtotal (1 unit)*

$59.15

(exc. GST)

$65.06

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 55 unit(s) shipping from 09 November 2026
  • Final 12 unit(s) shipping from 11 November 2026
Units
Per unit
1 +$59.15

*price indicative

RS Stock No.:
642-089
Mfr. Part No.:
1012020200
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Unit of Measure

Metric

Product Type

Ruler

Length

2m

Material

Stainless Spring Steel

Width

18mm

Finish

Matt Surface, Non-Glare

Flexible

Yes

Standards/Approvals

tolerance class II, CE, DIN

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Flexible steel rules are precision measuring tools crafted from stainless spring steel, designed for accurate measurements in various applications. They are manufactured to meet EC accuracy class II standards, ensuring reliable and precise readings.

Non glare and matt surface

Etched graduation for a clear reading

CE classification at type A and type B

  • RS Stock No. 0642082
  • Mfr. Part No. 1012010100
Each
$24.47
  • RS Stock No. 0642088
  • Mfr. Part No. 1012020100
Each
$24.47
  • RS Stock No. 0877690
  • Mfr. Part No. 1012020100Z
Each
$276.89
  • RS Stock No. 3048847
  • Mfr. Part No. 901 2000MM
Each
$121.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy